TE Connectivity RHEF400-2

PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating100 A
Hold Current4 A
Max Current Rating100 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingTape & Reel
Power Dissipation3.3 W
Resistance44 mΩ
TerminationRadial
Time to Trip5 s
Trip Current7.5 A
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity RHEF400-2.

Master Electronics
Datasheet28 pages10 years ago
Electro Sonic
Datasheet28 pages12 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet1 page11 years ago
Mouser
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RHEF400-2.

Descriptions

Descriptions of TE Connectivity RHEF400-2 provided by its distributors.

PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm T/R
PTC Resettable Fuse 100A 16V T/R
Resettable Fuse; Series:RHEF; Thermistor Type:PTC; Operating Voltage Max:16V; Holding Current:4A; Tripping Current:7A; Length:15mm; Lead Spacing:5.8mm; Initial Resistance Min:0.018ohm; Initial Resistance Max:0.029ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 719112-000
  • RF3306-000

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating100 A
Hold Current4 A
Max Current Rating100 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingTape & Reel
Power Dissipation3.3 W
Resistance44 mΩ
TerminationRadial
Time to Trip5 s
Trip Current7.5 A
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity RHEF400-2.

Master Electronics
Datasheet28 pages10 years ago
Electro Sonic
Datasheet28 pages12 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet1 page11 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago