See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RHE400 Contact ··
SemiconductorPLUS
RHE400 Contact ··
North Star Micro
RHE400 Contact ··

Technical Specifications

Size-Height 18 mm
RoHS Non-Compliant
Part Family RHE
Tripping Current 7 A
Lead-Free Status Contains Lead
Resistance 29 mΩ
Size-Thickness 3 mm
Mounting Type Radial
Operating Voltage 16 V
Holding Current 4 A
Packaging Bulk
Current Rating 100 A
ELV Compliant Compliant
Size-Width 11.4 mm

Documents

Digi-Key
Datasheet 2 pages 15 years ago

Alternate Names

RAYC RHE400
RAYCHE RHE400
RAYCH RHE400
RAY RHE400
RAYCHM RHE400
RYCM RHE400
RAYCHEM CORP RHE400
RAYCHEM CORPORATION RHE400
RACM RHE400
RAYCHEM/SOP39 RHE400
RAYCHEM CIRCUIT PRO RHE400
RAYCHEM LIMI RHE400
Tyco/Raychem RHE400
RAYCHEM ELECTRONICS RHE400
Raychem Circuit Protection RHE400
RAYCHEM EMBOUT RHE400
RAYCHEM CORPORA RHE400
RAYCHEN RHE400
RCM RHE400
RAYCHEM RPG RHE400
Raychem Corporation Thermofit Division RHE400

Search for other parts like RHE400 »