See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
RHE1500 5,250 Buy Now »
USD
0.650 0.650 0.650 0.650 0.650
Quest
RHE1500 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RHE1500 Contact ··
SemiconductorPLUS
RHE1500 Contact ··

Technical Specifications

Resistance 10 mΩ
Packaging Bulk
Size-Thickness 3.6 mm
RoHS Non-Compliant
Size-Width 23.5 mm
Mounting Type Radial
Operating Voltage 16 V
ELV Compliant Compliant
Part Family RHE
Tripping Current 28 A
Current Rating 100 A
Lead-Free Status Contains Lead
Size-Height 28.7 mm
Holding Current 13 A

Documents

Digi-Key
Datasheet 1 page 15 years ago

Alternate Names

RAYC RHE1500
RAYCHE RHE1500
RAYCH RHE1500
RAY RHE1500
RAYCHM RHE1500
RYCM RHE1500
RAYCHEM CORP RHE1500
RAYCHEM CORPORATION RHE1500
RACM RHE1500
RAYCHEM/SOP39 RHE1500
RAYCHEM CIRCUIT PRO RHE1500
RAYCHEM LIMI RHE1500
Tyco/Raychem RHE1500
RAYCHEM ELECTRONICS RHE1500
Raychem Circuit Protection RHE1500
RAYCHEM EMBOUT RHE1500
RAYCHEM CORPORA RHE1500
RAYCHEN RHE1500
RCM RHE1500
RAYCHEM RPG RHE1500
Raychem Corporation Thermofit Division RHE1500

Search for other parts like RHE1500 »