AVX RH521C226MA3RA3

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, 4242
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB
Number of Pins8
Technical
Capacitance22 µF
DielectricX7R
TerminationSMD/SMT
Tolerance20 %
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for AVX RH521C226MA3RA3.

Farnell
Datasheet2 pages13 years ago
Newark
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX RH521C226MA3RA3.

Related Parts

Descriptions

Descriptions of AVX RH521C226MA3RA3 provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, 4242
Stacked Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7R, 4242 [1010 Metric], 8.2 mm Stack Height
Capacitor;Ceramic;Cap 22 uF;Tol 20%;Vol-Rtg 100 VDC;SMT | AVX RH521C226MA3RA3
CAPACITOR CERAMIC, 22UF, 100V, X7R, SMD;; CAPACITOR CERAMIC, 22UF, 100V, X7R, SMD; Capacitance:22µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:100V; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD; No. of Pins:8; Series:RH
Ceramic Capacitor, 22Uf, 100V, X7R, 20%, Smd; Capacitance:22Μf; Voltage(Dc):100V; Capacitor Case/Package:-; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Rh Series; Product Length:-; Product Width:- Rohs Compliant: Yes |Kyocera Avx RH521C226MA3RA3

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
MountPCB
Number of Pins8
Technical
Capacitance22 µF
DielectricX7R
TerminationSMD/SMT
Tolerance20 %
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for AVX RH521C226MA3RA3.

Farnell
Datasheet2 pages13 years ago
Newark
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago