Raltron Electronics RH100-48.000-10-F-TR-NS1

Surface Mount Crystal, 48.000MHz, Fundamental, 10pF, Room Temp Tolerance ±100ppm, Temp Stability ±100ppmMHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency48 MHz
Load Capacitance10 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-48.000-10-F-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+99.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RH100-48.000-10-F-TR-NS1.

Descriptions

Descriptions of Raltron Electronics RH100-48.000-10-F-TR-NS1 provided by its distributors.

Surface Mount Crystal, 48.000MHz, Fundamental, 10pF, Room Temp Tolerance ±100ppm, Temp Stability ±100ppmMHz
CRYSTAL 48.0000MHZ 10PF SMD
RALTRON RH100-48.000-10-F-TR-NS1 Surface Mount Crystal,48.000 MHz, Fundamental, 10 pF, Room Temperature Tolerance ±100ppm , Temperature Stability ±100ppm, Operating Temperature Range -20 to +70˚C, Dimensions 3.2x2.5mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency48 MHz
Load Capacitance10 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-48.000-10-F-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago