Raltron Electronics RH100-12.000-9-1515-TR

RH100 Series 12 MHz ±15 ppm 9pF -10°C TO +60°C SMT Microprocessor Crystal
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance9 pF
Tolerance0.0015 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-12.000-9-1515-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+34.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RH100-12.000-9-1515-TR.

Descriptions

Descriptions of Raltron Electronics RH100-12.000-9-1515-TR provided by its distributors.

RH100 Series 12 MHz ±15 ppm 9pF -10°C TO +60°C SMT Microprocessor Crystal
Surface Mount Crystal, 12.000MHz, Fundamental, 9pF, Room Temp Tolerance ±15ppm, Temp Stability ±15ppmMHz
RALTRON RH100-12.000-9-1515-TR Surface Mount Crystal,12.000 MHz, Fundamental, 9 pF, Room Temperature Tolerance ±15ppm , Temperature Stability ±15ppm, Operating Temperature Range -20 to +70˚C, Dimensions 3.2x2.5mm,SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance9 pF
Tolerance0.0015 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-12.000-9-1515-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant