Raltron Electronics RH100-12.000-10-2020-EXT-TR

Fundamental Active ROHS3Compliant MHz Crystal Crystal 10pF 0.031 0.80mm -40C~85C 100Ohm
Production
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance10 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-12.000-10-2020-EXT-TR.

Future Electronics
Datasheet3 pages5 years ago
Datasheet3 pages3 years ago
Raltron Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+72.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RH100-12.000-10-2020-EXT-TR.

Descriptions

Descriptions of Raltron Electronics RH100-12.000-10-2020-EXT-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 10pF 0.031 0.80mm -40C~85C 100Ohm
RALTRON RH100-12.000-10-2020-EXT-TR Surface Mount Crystal;12.000 MHz;Fundamental;10 pF;Room Temperature Tolerance ±20ppm;Temperature Stability ±20ppm;Operating Temperature Range -40 to +85˚C;Dimensions 3.2x2.5mm;SMD;RoHS and REACH Compliant
Raltron Electronics
12 MHz ±20ppm 10pF 100 Ohms Surface Mount Microprocessor Crystal - SMD-4
Surface Mount Crystal, 12.000MHz, Fundamental, 10pF, Room Temp Tolerance ±20ppm, Temp Stability ±20ppm
Parallel - Fundamental Quartz Crystal, 12MHz Nom
CRYSTAL, 12MHZ, 10PF, SMD, 3.2MM X 2.5MM;

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance10 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-12.000-10-2020-EXT-TR.

Future Electronics
Datasheet3 pages5 years ago
Datasheet3 pages3 years ago
Raltron Electronics
Datasheet3 pages6 years ago