Vishay RGL41G-E3/96

DIODE, STANDARD, 1A, 400V, DO-213AB-2; Diode Type: Standard Recovery; Diode Confi
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time150 ns
Reverse Recovery Time150 ns
Reverse Voltage400 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay RGL41G-E3/96.

Future Electronics
Datasheet5 pages11 years ago
Datasheet4 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Newark
Datasheet4 pages7 years ago
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-13.62%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.145
$ 0.145
Stock
107,348
914,963
914,963
Authorized Distributors
8
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
2 µs
2 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay RGL41G-E3/96.

Related Parts

Descriptions

Descriptions of Vishay RGL41G-E3/96 provided by its distributors.

DIODE, STANDARD, 1A, 400V, DO-213AB-2; Diode Type:Standard Recovery; Diode Confi
Rectifier Diode Switching 400V 1A 150ns 2-Pin DO-213AB T/R
1 A 400 V 150 ns Surface Mount Fast Switching rectifier - DO-213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGL41G-E396

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time150 ns
Reverse Recovery Time150 ns
Reverse Voltage400 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay RGL41G-E3/96.

Future Electronics
Datasheet5 pages11 years ago
Datasheet4 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Newark
Datasheet4 pages7 years ago
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago