Susumu RGH2012-2E-P-273-B

Res SMD 27K Ohm 0.1% 1/4W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Power Rating250 mW
Resistance27 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating (DC)100 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RGH2012-2E-P-273-B.

DigiKey
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RGH2012-2E-P-273-B.

Descriptions

Descriptions of Susumu RGH2012-2E-P-273-B provided by its distributors.

RES SMD 27K OHM 0.1% 1/4W 0805
Metal Film Chip Resistors, Rgh-2012, 1/4W, +/-25Ppm, 27K Ohm, +/-.1% |Susumu RGH-2012-2E-P-273-B

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGH-2012-2E-P-273-B

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Power Rating250 mW
Resistance27 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating (DC)100 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RGH2012-2E-P-273-B.

DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant