See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
RGE800 Contact ··
TransparentC
RGE800 Contact ··
North Star Micro
RGE800 Contact ··

Technical Specifications

RoHS Non-Compliant
Part Family RGE
Size-Width 12.7 mm
Current Rating 100 A
Packaging Bulk
Mounting Type Radial
Holding Current 8 A
Resistance 17.5 mΩ
Tripping Current 13.6 A
Size-Height 20.9 mm
Operating Voltage 16 V
Lead-Free Status Contains Lead
Size-Thickness 3 mm
ELV Compliant Compliant

Documents

Digi-Key
Datasheet 36 pages 12 years ago
Mouser
Datasheet 1 page 16 years ago

Alternate Names

RAYC RGE800
RAYCHE RGE800
RAYCH RGE800
RAY RGE800
RAYCHM RGE800
RYCM RGE800
RAYCHEM CORP RGE800
RAYCHEM CORPORATION RGE800
RACM RGE800
RAYCHEM/SOP39 RGE800
RAYCHEM CIRCUIT PRO RGE800
RAYCHEM LIMI RGE800
Tyco/Raychem RGE800
RAYCHEM ELECTRONICS RGE800
Raychem Circuit Protection RGE800
RAYCHEM EMBOUT RGE800
RAYCHEM CORPORA RGE800
RAYCHEN RGE800
RCM RGE800
RAYCHEM RPG RGE800
Raychem Corporation Thermofit Division RGE800

Search for other parts like RGE800 »