See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
RGE1100 3,430 Buy Now »
USD
0.156 0.156 0.156 0.156 0.156
Express Electronics
RGE1100 20,000 Buy Now »
Quest
RGE1100 3,324 Buy Now »
USD
1.46 1.17 0.730 0.730 0.730
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RGE1100 Contact ··
SemiconductorPLUS
RGE1100 Contact ··

Technical Specifications

Size-Width 17.5 mm
Lead-Free Status Contains Lead
Size-Thickness 3 mm
Mounting Type Radial
Holding Current 11 A
Part Family RGE
ELV Compliant Compliant
Resistance 6 mΩ
Size-Height 26 mm
RoHS Non-Compliant
Tripping Current 18.7 A
Current Rating 100 A
Packaging Bulk
Operating Voltage 16 V

Documents

Digi-Key
Datasheet 36 pages 12 years ago
Mouser
Datasheet 1 page 11 years ago

Alternate Names

RAYC RGE1100
RAYCHE RGE1100
RAYCH RGE1100
RAY RGE1100
RAYCHM RGE1100
RYCM RGE1100
RAYCHEM CORP RGE1100
RAYCHEM CORPORATION RGE1100
RACM RGE1100
RAYCHEM/SOP39 RGE1100
RAYCHEM CIRCUIT PRO RGE1100
RAYCHEM LIMI RGE1100
Tyco/Raychem RGE1100
RAYCHEM ELECTRONICS RGE1100
Raychem Circuit Protection RGE1100
RAYCHEM EMBOUT RGE1100
RAYCHEM CORPORA RGE1100
RAYCHEN RGE1100
RCM RGE1100
RAYCHEM RPG RGE1100
Raychem Corporation Thermofit Division RGE1100

Search for other parts like RGE1100 »