Stackpole Electronics RGC0805DTC511R

Res Thick Film 0805 511 Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance511 Ω
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Depth1.25 mm
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RGC0805DTC511R.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RGC0805DTC511R.

Descriptions

Descriptions of Stackpole Electronics RGC0805DTC511R provided by its distributors.

Res Thick Film 0805 511 Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RES, 0805, 511 Ohm, 0.5%, 50 ppm, 0.125W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance511 Ω
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Depth1.25 mm
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RGC0805DTC511R.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet7 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago