Stackpole Electronics RGC0603DTC105K

Res Thick Film 0603 105K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance105 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RGC0603DTC105K.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet6 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RGC0603DTC105K.

Descriptions

Descriptions of Stackpole Electronics RGC0603DTC105K provided by its distributors.

Res Thick Film 0603 105K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
RES, 0603, 105 Kohm, 0.5%, 50 ppm, 0.1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance105 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RGC0603DTC105K.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet7 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago