Susumu RG3216P-8203-B-T1

RG Series 1206 820 kOhm ±0.1 % 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance820 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)200 V
Dimensions
Height508 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216P-8203-B-T1.

Datasheet2 pages13 years ago
Newark
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
element14
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-41.71%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG3216P-8203-B-T1.

Related Parts

Descriptions

Descriptions of Susumu RG3216P-8203-B-T1 provided by its distributors.

RG Series 1206 820 kOhm ±0.1 % 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor
RES SMD 820K OHM 0.1% 1/4W 1206
RESISTOR, THIN FILM, 820KOHM, 250mW 0.1%; Resistance:820kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Leaded Process Compatible:Yes;RoHS Compliant: Yes

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance820 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)200 V
Dimensions
Height508 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216P-8203-B-T1.

Datasheet2 pages13 years ago
Newark
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
element14
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant