Susumu RG3216P-5603-B-T1

TR / Thin Film Chip Resistors 1206 size, 1/4W, 560000 ohm, 0.1%, 25ppm
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance560 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)200 V
Dimensions
Height508 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216P-5603-B-T1.

Datasheet2 pages13 years ago
Newark
Datasheet2 pages15 years ago
element14
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-15.66%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG3216P-5603-B-T1.

Related Parts

Descriptions

Descriptions of Susumu RG3216P-5603-B-T1 provided by its distributors.

TR / Thin Film Chip Resistors 1206 size, 1/4W, 560000 ohm, 0.1%, 25ppm
1206 (3216Metric) FIXED RESISTOR RG 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 560kOhm ±25ppm/C
RES SMD 560K OHM 0.1% 1/4W 1206
RESISTOR, THIN FILM, 560KOHM, 250mW 0.1%; Resistance:560kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:1206

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance560 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)200 V
Dimensions
Height508 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216P-5603-B-T1.

Datasheet2 pages13 years ago
Newark
Datasheet2 pages15 years ago
element14
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant