Susumu RG3216N-1473-D-T5

Thin Film Chip Resistors 1206 Size, 1/4W, 147 Kohm, 0.5%, 10Ppm |Susumu RG3216N-1473-D-T5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance147 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating150 V
Voltage Rating (DC)200 V
Dimensions
Height500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216N-1473-D-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG3216N-1473-D-T5.

Descriptions

Descriptions of Susumu RG3216N-1473-D-T5 provided by its distributors.

Thin Film Chip Resistors 1206 Size, 1/4W, 147 Kohm, 0.5%, 10Ppm |Susumu RG3216N-1473-D-T5
RES SMD 147K OHM 0.5% 1/4W 1206
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance147 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating150 V
Voltage Rating (DC)200 V
Dimensions
Height500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216N-1473-D-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant