Susumu RG2012V-152-P-T1

Res Thin Film 0805 1.5K Ohm 0.02% 0.125W(1/8W) ±5ppm/C Pad SMD Automotive Medical T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1.5 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.02 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012V-152-P-T1.

Newark
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
element14
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-0.94%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012V-152-P-T1.

Related Parts

Descriptions

Descriptions of Susumu RG2012V-152-P-T1 provided by its distributors.

Res Thin Film 0805 1.5K Ohm 0.02% 0.125W(1/8W) ±5ppm/C Pad SMD Automotive Medical T/R
0805 (2012Metric) FIXED RESISTOR RG 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.5kOhm ±5ppm/C
RESISTOR, THIN FILM, 1.5KOHM 100mW, 0.02; RESISTOR, THIN FILM, 1.5KOHM 100mW, 0.02%; Resistance:1.5kohm; Resistance Tolerance:± 0.02%; Power Rating:100mW; Voltage Rating:100V; Temperature Coefficient:± 5ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805
Res, Thin Film, 1K5, 0.02%, 0.1W, 0805; Resistance:1.5Kohm; Resistance Tolerance:± 0.02%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Qualification:- Rohs Compliant: Yes |Susumu RG2012V-152-P-T1

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1.5 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.02 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012V-152-P-T1.

Newark
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
element14
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant