Susumu RG2012P-4022-B-T5

Res Thin Film 0805 40.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance40.2 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-4022-B-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.70%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012P-4022-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RG2012P-4022-B-T5 provided by its distributors.

Res Thin Film 0805 40.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
SMD-Thin Film Res. 0805 0,125W 0,1% 40K2
RG Series 0805 0.125 W 40.2 kOhm ± 0.1 % ± 25 ppm/°C SMT Metal Film Resistor
RG2012P-4022-B-T5 Susumu Thin Film Resistor 40.2kOhms 0.1% 0.125W 1/8W 25ppm/C AntiSulfur Automotive AECQ200 AECQ200 SMD 0805 (2012 Metric)
Res, 40K2, 0.1%, 0.125W, 0805, Thin Film; Resistance:40.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-4022-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance40.2 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-4022-B-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant