Susumu RG2012P-1871-W-T5

Thin Film Chip Resistors 0805 Size, 1/10W, 1.87 Kohm, 0.05%, 25Ppm |Susumu RG2012P-1871-W-T5
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance1.87 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-1871-W-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
1
33,883
33,883
Authorized Distributors
0
2
2
Resistance
1.87 kΩ
1.87 kΩ
1.87 kΩ
Case/Package
0805
0805
0805
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012P-1871-W-T5.

Descriptions

Descriptions of Susumu RG2012P-1871-W-T5 provided by its distributors.

Thin Film Chip Resistors 0805 Size, 1/10W, 1.87 Kohm, 0.05%, 25Ppm |Susumu RG2012P-1871-W-T5
RES SMD 1.87KOHM 0.05% 1/8W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance1.87 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-1871-W-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant