Susumu RG2012N-1211-W-T1

Thin Film Resistors - SMD 1/8W 1.21K Ohm 0.05% 0805 10ppm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance1.21 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012N-1211-W-T1.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-32.76%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012N-1211-W-T1.

Related Parts

Descriptions

Descriptions of Susumu RG2012N-1211-W-T1 provided by its distributors.

Thin Film Resistors - SMD 1/8W 1.21K Ohm 0.05% 0805 10ppm
RES SMD 1.21KOHM 0.05% 1/8W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance1.21 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012N-1211-W-T1.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant