Susumu RG2012N-1051-B-T5

Thin Film Chip Resistors 0805 Size, 1/8W, 1.05 Kohm, 0.1%, 10Ppm |Susumu RG2012N-1051-B-T5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance1.05 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012N-1051-B-T5.

Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012N-1051-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RG2012N-1051-B-T5 provided by its distributors.

Thin Film Chip Resistors 0805 Size, 1/8W, 1.05 Kohm, 0.1%, 10Ppm |Susumu RG2012N-1051-B-T5
RG Series 0805 1.05 kOhm ±0.1 % 0.125 W ±10 ppm/°C SMT Thin Film Chip Resistor
RES SMD 1.05K OHM 0.1% 1/8W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance1.05 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012N-1051-B-T5.

Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant