Nexans RG179BU 100M

CABLE, COAX, RG179BU, PER M; Cable Type:High Frequency; Material, Primary Insulation:PTFE; Conductor Make-up:7 / 0.1mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05M1090 0 ··
element14 APAC 2
1218576 0 ··
SGD
4.32 4.32 4.32 4.32 4.32
1217850 0 ··
SGD
418.73 384.30 384.30 384.30 384.30
Farnell 2
1218576 0 ··
GBP
5.15 5.15 5.15 5.15 5.15
1217850 0 ··
GBP
327.81 276.02 253.19 253.19 253.19

Descriptions

CABLE, COAX, RG179BU, PER M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; RG Cable Type:RG179B/U; Jacket Colour:Brown; Jacket Material:FEP (Fluorinated Ethylene Propylene); No. of Strands x Strand Size:7 x 0.1mm; Conductor Material:Copper Coated Steel; External Diameter:2.54mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:MIL-C-17; Attenuation @ 400MHz:55.76dB; Cable Type:Coaxial; Capacitance per Metre:75pF; Conductor Make-up:7 / 0.1mm; Conductor Plating:Silver; Impedance:75ohm; Jacket Colour:; Jacket Material:PTFE; Outer Diameter:2.54mm; RF Working Voltage:1.2kV; Screen Type Primary:Silver plated copper braid; Secondary Insulation Colour:Brown; Secondary Insulation Material:Fluorinated Ethylene Propylene; Coaxial Type:RG179B/U
element14 APAC
CABLE, COAX, RG179BU, PER M; Cable Type:High Frequency; Primary Insulation Material:PTFE; Conductor Make-up:7 / 0.1mm; Conductor Material:Copper Coated Steel; External Diameter:2.54mm; Approval Bodies:MIL-C-17; Attenuation @ 400MHz:55.76dB; Capacitance per Metre:75pF; Conductor Plating:Silver; Impedance:75ohm; Screen Type, Primary:Silver plated copper braid; Secondary Insulation Colour:Brown; Secondary Insulation Material:Fluorinated ethylene propylene; Voltage, RF Working:1.2kV; Coaxial Cable Type:RG179B/U
Farnell
CABLE, COAX, RG179BU, PER M; Cable Type:High Frequency; Material, Primary Insulation:PTFE; Conductor Make-up:7 / 0.1mm; Material, Conductor:Copper Coated Steel; External Diameter:2.54mm; Approval Bodies:MIL-C-17; Attenuation @ ;RoHS Compliant: Yes
Newark

Technical Specifications

Conductor Material Copper Coated Steel
RoHS Compliant
Jacket Material Fluorinated Ethylene Propylene (FEP)
Color Brown
REACH SVHC Compliance No SVHC
Insulation Material Fluorinated Ethylene Propylene (FEP)

Documents

Farnell
Datasheet 4 pages 15 years ago
Datasheet 21 pages
Datasheet 2 pages 13 years ago

Images

Alternate Names

Nexan RG179BU 100M
Nexans France RG179BU 100M
NEXANS IKO SWEDEN AB RG179BU 100M
NEXANS IKO SEDENTE AB RG179BU 100M

Search for other parts like RG179 »