Nexans RG178BU 100M

CABLE, COAX, RG178BU, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cable Type:High Frequency; Conducto...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1217819 0 ··
GBP
150.82 141.36 141.36 141.36 141.36
element14 APAC
1217819 0 ··
SGD
390.34 366.83 366.83 366.83 366.83

Descriptions

CABLE, COAX, RG178BU, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cable Type:High Frequency; Conductor Area CSA:0.3mm²; Primary Insulation Material:PTFE; Conductor Make-up:7 / 0.1mm; Conductor Material:Silvered Plated Copper Coated Steel; External Diameter:1.8mm; Capacitance:95pF/m; Cores, No. of:7; Impedance:50ohm; Temp, Op. Max:200°C; Temp, Op. Min:-90°C; Coaxial Cable Type:RG178BU
Farnell
CABLE, COAX, RG178BU, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; RG Cable Type:RG178B/U; Jacket Colour:Brown; Jacket Material:PTFE (Polytetrafluoroethylene); No. of Strands x Strand Size1:7 x 0.1mm; Conductor Material:Silver Plated Copper Coated Steel; External Diameter:1.8mm; Conductor Area CSA:0.3mm²; Capacitance:95pF/m; Coaxial Type:RG178BU; Conductor Make-up:7 / 0.1mm; Impedance:50ohm; Jacket Material:PTFE; No. of Cores:7; Operating Temperature Max:200°C; Operating Temperature Min:-90°C; Outer Diameter:1.8mm
element14 APAC

Technical Specifications

Conductor Material Silver Plated Copper
RoHS Compliant
Jacket Material PTFE (Polytetrafluoroethylene)
Color Brown
REACH SVHC Compliance No SVHC
Insulation Material Teflon

Documents

Farnell
Datasheet 2 pages 13 years ago
Datasheet 21 pages

Images

Alternate Names

Nexan RG178BU 100M
Nexans France RG178BU 100M
NEXANS IKO SWEDEN AB RG178BU 100M
NEXANS IKO SEDENTE AB RG178BU 100M

Search for other parts like RG178 »