Susumu RG1608P-101-B-T5

RG Series 0603 100 Ohm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance100 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height500 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608P-101-B-T5.

Farnell
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.58%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1608P-101-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RG1608P-101-B-T5 provided by its distributors.

RG Series 0603 100 Ohm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
Resistor, THIN FILM, 100 OHM, 100mW, 0.1; 0.1%; Resistance:100ohm; Resistance Tolerance:± Power
Res Thin Film 1.6 x 0.8 mm 100 Ohm 0.1% 0.1W(1/10W) 25ppm/ C Molded SMD T/R
SMD-Thin Film Res. 0603 0,1W 0,1% 100R
0603 (1608Metric) FIXED RESISTOR RG 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100Ohm ±25ppm/C
Thin Film Resistors - Smd 1/10W 100 Ohms 0.1% 0603 25Ppm
RG1608P-101-B-T5 Susumu Thin Film Resistor 100Ohms 0.1% 0.1W 1/10W 25ppm/C AntiSulfur Automotive AECQ200 AECQ200 SMD 0603 (1608 Metric)
Res, Thin Film, 100R, 0.02%, 0.1W, 0603, Reel; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608P-101-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG-1608P-101-B-T5

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance100 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height500 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608P-101-B-T5.

Farnell
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant