Susumu RG1608N-622-W-T1

Thin Film Chip Resistors 0603 Size, 1/16W, 6.2 Kohm, 0.05%, 10Ppm |Susumu RG1608N-622-W-T1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance6.2 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height508 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-622-W-T1.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-13.45%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1608N-622-W-T1.

Related Parts

Descriptions

Descriptions of Susumu RG1608N-622-W-T1 provided by its distributors.

Thin Film Chip Resistors 0603 Size, 1/16W, 6.2 Kohm, 0.05%, 10Ppm |Susumu RG1608N-622-W-T1
RG Series 6.2 kOhms ±0.05% 0.1 W ±10ppm/°C Surface Mount Thin Film Chip Resistor
SMD-Thin Film Res. 0603 0,1W 0,05% 6K2
Thin Film Resistors 1/10W 6.2K Ohm 0.05% 0603 10ppm
0603 (1608Metric) 0603 RG 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 6.2kOhms ±10ppm/C

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance6.2 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height508 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-622-W-T1.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant