Susumu RG1608N-2942-B-T5

Thin Film Chip Resistors 0603 Size, 1/10W, 29.4 Kohm, 0.1%, 10Ppm |Susumu RG1608N-2942-B-T5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance29.4 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)75 V
Dimensions
Height500 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-2942-B-T5.

Future Electronics
Datasheet2 pages13 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Upverter
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1608N-2942-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RG1608N-2942-B-T5 provided by its distributors.

Thin Film Chip Resistors 0603 Size, 1/10W, 29.4 Kohm, 0.1%, 10Ppm |Susumu RG1608N-2942-B-T5
RG Series 0603 0.1 W 29.4 kOhm ± 0.1 % ± 10 ppm/°C SMT Metal Film Resistor
RES SMD 29.4KOHM 0.1% 1/10W 0603

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance29.4 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)75 V
Dimensions
Height500 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-2942-B-T5.

Future Electronics
Datasheet2 pages13 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Upverter
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant