Susumu RG1608N-114-W-T1

Thin Film Chip Resistors 0603 Size, 1/16W, 110 Kohm, 0.05%, 10Ppm |Susumu RG1608N-114-W-T1
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance110 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height508 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-114-W-T1.

Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-36.70%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1608N-114-W-T1.

Related Parts

Descriptions

Descriptions of Susumu RG1608N-114-W-T1 provided by its distributors.

Thin Film Chip Resistors 0603 Size, 1/16W, 110 Kohm, 0.05%, 10Ppm |Susumu RG1608N-114-W-T1
RG FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.05% ±10ppm/C 110kOhm 0.1W 1/10W
RES SMD 110KOHM 0.05% 1/10W 0603

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance110 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height508 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-114-W-T1.

Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant