Susumu RG1005P-822-B-T5

Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance8.2 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-822-B-T5.

Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages15 years ago
element14
Datasheet3 pages18 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-4.28%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1005P-822-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RG1005P-822-B-T5 provided by its distributors.

Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Resistor, THIN FILM, 8.2KOHM, 63mW, 0.1%; Product Range:Susumu RG1005P-822-B-T5 - RG Series;
0402 (1005Metric) FIXED RESISTOR RG 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 8.2kOhm ±25ppm/C
Thin Film Resistors - Smd 1/16W 8.2K Ohms 0.1% 0402 25Ppm
RG1005P-822-B-T5 Susumu Thin Film Resistor 8.2kOhms 0.1% 0.063W 1/16W 25ppm/C AntiSulfur Automotive AECQ200 AECQ200 SMD 0402 (1005 Metric)
Res, Thin Film, 8K2, 0.1%, 0.063W, 0402; Resistance:8.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1005P-822-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance8.2 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-822-B-T5.

Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages15 years ago
element14
Datasheet3 pages18 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant