Susumu RG1005P-272-B-T5

RES SMD 2.7K OHM 0.1% 1/16W 0402

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
754-RG1005P-272-BT5 5,116 Buy Now »
USD
0.520 0.225 0.121 0.092 0.069
Newark
85K1477 0 ··
USD
0.077
Digi-Key 3
RG10P2.7KBCT-ND 10,857 Buy Now »
USD
0.520 0.398 0.168 0.092 0.092
RG10P2.7KBDKR-ND 10,857 Buy Now »
USD
0.520 0.398 0.168 0.092 0.092
RG10P2.7KBTR-ND 5,000 Buy Now »
USD
0.069
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
RG1005P-272-B-T5 5,970 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RG1005P-272-B-T5 Contact ··

Descriptions

RES SMD 2.7K OHM 0.1% 1/16W 0402
Digi-Key
Thin Film Chip Resistor; Power Rating:63mW; Resistance:2.7kohm; Resistance Tolerance:± 0.1%; Series:RG; Operating Temperature Range:-55°C to +155°C; Resistor Element Material:Thin Film; Voltage Rating:25VDC ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 2
Size-Length 1 mm
Resistance 2.7 kΩ
Size-Height 350 µm
Size-Width 500 µm
Packaging Cut Tape (CT) Tape & Reel (TR)
Power Rating 630 mW
Lead-Free Status Lead Free
Resistance Tolerance ±0.1%
Voltage Rating (DC) 25 V
Case / Package / Footprint 0402
Mounting Type Surface Mount PCB
Case / Package (SI) 1005
RoHS Compliant

Documents

Digi-Key
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 8 years ago
Datasheet 3 pages 11 years ago
Datasheet 2 pages 5 years ago

Images

Alternate Names

SUSUMU CO LTD RG1005P-272-B-T5
SSM RG1005P-272-B-T5
TFT RG1005P-272-B-T5
CYNTEC RG1005P-272-B-T5
SUSU RG1005P-272-B-T5
SUSUMU INTERNATIONAL RG1005P-272-B-T5
Susumu International USA RG1005P-272-B-T5
SUSUMU (VA) RG1005P-272-B-T5
SUSUMO?ENGINEERING RG1005P-272-B-T5
SUSUMU COMPANY LTD RG1005P-272-B-T5
SUSUMS RG1005P-272-B-T5
SUSUMU CO RG1005P-272-B-T5
SUSUMUCOMPANY RG1005P-272-B-T5
SUSUMU/TH RG1005P-272-B-T5
Susumu World Group Company RG1005P-272-B-T5

Search for other parts like RG1005 »