Susumu RG1005N-1580-W-T1

Thin Film Chip Resistors 0402 Size, 1/32W, 158 Ohm, 0.05%, 10Ppm |Susumu RG1005N-1580-W-T1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating30 mW
Resistance158 Ω
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1005N-1580-W-T1.

Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1005N-1580-W-T1.

Related Parts

Descriptions

Descriptions of Susumu RG1005N-1580-W-T1 provided by its distributors.

Thin Film Chip Resistors 0402 Size, 1/32W, 158 Ohm, 0.05%, 10Ppm |Susumu RG1005N-1580-W-T1
RES SMD 158 OHM 0.05% 1/16W 0402

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating30 mW
Resistance158 Ω
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1005N-1580-W-T1.

Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant