Elna RFS-50V4R7ME3#5

Cap Alum 4.7UF 20% 50V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current35 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Elna RFS-50V4R7ME3#5.

Related Parts

Descriptions

Descriptions of Elna RFS-50V4R7ME3#5 provided by its distributors.

CAP ALUM 4.7UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Elna has several brands around the world that distributors may use as alternate names. Elna may also be known as the following names:

  • Elna America
  • ELNA AMERICA INC
  • ELP
  • ELN
  • ELNA COMPONENTS
  • ELNA CO LTD
  • ELNA AMER
  • ELNA AMERICA INC (VA)
  • Elna Group Inc

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current35 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Compliance

Environmental Classification
RoHSCompliant