onsemi RFP70N06

Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)70 A
Current Rating70 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time24 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.25 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation150 W
Rds On Max14 mΩ
Resistance14 mΩ
Rise Time137 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time32 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFP70N06.

TME
Datasheet8 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet9 pages19 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages22 years ago
Factory Futures
Datasheet8 pages22 years ago
B+D Enterprises
Datasheet8 pages22 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RFP70N06.

Related Parts

Descriptions

Descriptions of onsemi RFP70N06 provided by its distributors.

Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
N-Channel 60 V 0.014 Ohm Flange Mount Power Mosfet - TO-220AB
N-Channel Power MOSFET 60V, 70A, 14mΩ
These are N-Channel power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA78440.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:70A; Drain Source Voltage Vds:60V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:70A; Current Temperature:25°C; Device Marking:RFP70N06; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:14mohm; Package / Case:TO-220AB; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP70N06.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)70 A
Current Rating70 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time24 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.25 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation150 W
Rds On Max14 mΩ
Resistance14 mΩ
Rise Time137 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time32 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFP70N06.

TME
Datasheet8 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet9 pages19 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages22 years ago
Factory Futures
Datasheet8 pages22 years ago
B+D Enterprises
Datasheet8 pages22 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago