onsemi RFP12N10L

Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)12 A
Current12 A
Current Rating12 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time80 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance900 pF
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation60 W
Rds On Max200 mΩ
Resistance200 mΩ
Rise Time70 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time100 ns
Turn-On Delay Time15 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFP12N10L.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages19 years ago
TME
Datasheet6 pages19 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet7 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+53.71%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.447
$ 0.447
Stock
455,867
348
348
Authorized Distributors
10
1
1
Mount
Through Hole
-
-
Case/Package
TO-220AB
-
-
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
12 A
12 A
12 A
Threshold Voltage
2 V
-
-
Rds On Max
200 mΩ
-
-
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
60 W
60 W
60 W
Input Capacitance
900 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RFP12N10L.

Related Parts

Descriptions

Descriptions of onsemi RFP12N10L provided by its distributors.

Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220
Trans MOSFET N-CH Si 100V 12A Automotive 3-Pin(3+Tab) TO-220AB Rail
N-Channel Logic Level Power MOSFET 100V, 12A, 200mΩ
TRANSISTOR, MOSFET, N, 100V, 12A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2V
100 V, 12 A, 0.200 OHM, LOGIC LEVEL, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 12A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
These are N-Channel enhancement mode silicon gate power field effect transistors specifically designed for use with logic level (5V) driving sources in applications such as programmable controllers, automotive switching and solenoid drivers. This performance is accomplished through a special gate oxide design which provides full rated conduction at gate biases in the 3V to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. Formerly developmental type TA09526.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP12N10L.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)12 A
Current12 A
Current Rating12 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time80 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance900 pF
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation60 W
Rds On Max200 mΩ
Resistance200 mΩ
Rise Time70 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time100 ns
Turn-On Delay Time15 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFP12N10L.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages19 years ago
TME
Datasheet6 pages19 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet7 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago