Vishay RFCS04027000DBTTS

Cap Silicon 0.7PF 50V 0402

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Breakdown Voltage50 V
Capacitance700 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Dimensions
Height406.4 µm
Length1.016 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay RFCS04027000DBTTS.

Engineering Resources

View Evaluation kits and Reference designs for Vishay RFCS04027000DBTTS.

Descriptions

Descriptions of Vishay RFCS04027000DBTTS provided by its distributors.

CAP SILICON 0.7PF 50V 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Breakdown Voltage50 V
Capacitance700 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Dimensions
Height406.4 µm
Length1.016 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay RFCS04027000DBTTS.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago