RF Solutions RF803E

IC, ENCODER, RF 8DIP; IC Function: Encoder; Supply Voltage Min: 2V; Max: 5.5V; Package Type: DIP; No. of Pins: 8Pins;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Max Supply Voltage5.5 V
Min Supply Voltage2 V
Nominal Supply Current645 µA
Dimensions
Height3.3 mm
Length9.78 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for RF Solutions RF803E.

Upverter
Datasheet13 pages14 years ago
element14 APAC
Datasheet13 pages13 years ago
Farnell
Datasheet13 pages10 years ago
element14
Datasheet12 pages15 years ago
SHENGYU ELECTRONICS
Datasheet14 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for RF Solutions RF803E.

Descriptions

Descriptions of RF Solutions RF803E provided by its distributors.

IC, ENCODER, RF 8DIP; IC Function:Encoder; Supply Voltage Min:2V; Max:5.5V; Package Type:DIP; No. of Pins:8Pins; Operating
IC ENCODER 8DIP
IC, ENCODER, RF 8DIP; IC Function: Encoder; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; IC Package Type: DIP; No. of Pins: 8Pins; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Brief Features: Achieves Maximum Range From RF Modules, Fast Activation / Deactivation Time; Communication Function: RF Decoder / Encoder; Control Interface: Serial; No. of I/O's: 3I/O's; Supply Current: 645µA; Supply Voltage Range: 2V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Max Supply Voltage5.5 V
Min Supply Voltage2 V
Nominal Supply Current645 µA
Dimensions
Height3.3 mm
Length9.78 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for RF Solutions RF803E.

Upverter
Datasheet13 pages14 years ago
element14 APAC
Datasheet13 pages13 years ago
Farnell
Datasheet13 pages10 years ago
element14
Datasheet12 pages15 years ago
SHENGYU ELECTRONICS
Datasheet14 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant