RF Solutions RF600E

Rf Solutions RF600E IC, Encoder Keeloq, DIP8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Supply Voltage6.6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current700 µA
PackagingBulk
Dimensions
Height3.3 mm
Length9.46 mm
Thickness3.3 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for RF Solutions RF600E.

element14 APAC
Datasheet24 pages18 years ago
SHENGYU ELECTRONICS
Datasheet25 pages8 years ago
DigiKey
Datasheet25 pages20 years ago

Inventory History

3 month trend:
-15.85%

Engineering Resources

View Evaluation kits and Reference designs for RF Solutions RF600E.

Descriptions

Descriptions of RF Solutions RF600E provided by its distributors.

RF SOLUTIONS RF600E IC, ENCODER KEELOQ, DIP8
Transmitter Encoder, 8-Dip; Rf Modulation:-; Frequency:-; Sensitivity Dbm:-; Supply Voltage Min:2V; Supply Voltage Max:6.6V; Module Interface:-; Supply Current:1.6Ma; Product Range:-; Filter Terminals:Smd; Ic Function:Encoder Rohs Compliant: Yes |Rf Solutions RF600E
IC ENCODER 8DIP

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1200972

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Supply Voltage6.6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current700 µA
PackagingBulk
Dimensions
Height3.3 mm
Length9.46 mm
Thickness3.3 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for RF Solutions RF600E.

element14 APAC
Datasheet24 pages18 years ago
SHENGYU ELECTRONICS
Datasheet25 pages8 years ago
DigiKey
Datasheet25 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant