Jaeger REP4C1019ALP

Distributor, 4W M12 10M
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for REP4C1019ALP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Technical
Current Rating4 A
Insulation Resistance1.1 GΩ
Max Current Rating20 A
Max Operating Temperature95 °C
Min Operating Temperature-20 °C
Number of Poles5
Working Voltage50 V
Dimensions
Lead Length10 m

Documents

Download datasheets and manufacturer documentation for Jaeger REP4C1019ALP.

element14 APAC
Datasheet22 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Jaeger REP4C1019ALP.

Descriptions

Descriptions of Jaeger REP4C1019ALP provided by its distributors.

DISTRIBUTOR, 4W M12 10M
DISTRIBUTOR, 4W M12 10M; SVHC:No SVHC (18-Jun-2012); Body Plating:Nickel; Breakdown Voltage Vbr:1100V; Contact Material:Brass; Contact Plating:Gold Plated over Nickel; Current Max:20A; Current Rating:4A; Insulation Resistance:1100Mohm; Insulator Material:Polyamide 6.6; Lead Length:10m; Material:Brass; No. of Mating Cycles:10000; No. of Poles:5; No. of Ways:4; Operating Temperature Max:95°C; Operating Temperature Min:-20°C; Working Voltage:50V

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • Jaeger Stecker
  • JAEG
  • JAEGER CONNECTORS

Technical Specifications

Physical
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Technical
Current Rating4 A
Insulation Resistance1.1 GΩ
Max Current Rating20 A
Max Operating Temperature95 °C
Min Operating Temperature-20 °C
Number of Poles5
Working Voltage50 V
Dimensions
Lead Length10 m

Documents

Download datasheets and manufacturer documentation for Jaeger REP4C1019ALP.

element14 APAC
Datasheet22 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant