Texas Instruments REG710NA-3.3/3K

30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Weight36.003894 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage3.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.1 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current30 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
Quiescent Current65 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG710NA-3.3/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet18 pages16 years ago
Newark
Datasheet32 pages6 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Upverter
Datasheet32 pages6 years ago
Datasheet26 pages10 years ago
iiiC
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-6.69%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.805
$ 0.805
Stock
6,880,583
783,975
385,861
Authorized Distributors
5
3
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
30 mA
30 mA
30 mA
Switching Frequency
1 MHz
-
1 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.1 V
3.1 V
3.1 V
Max Output Voltage
3.5 V
3.5 V
3.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG710NA-3.3/3K.

Related Parts

Descriptions

Descriptions of Texas Instruments REG710NA-3.3/3K provided by its distributors.

30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85
Switched Capacitor Converter, 0.03A, 1000kHz Switching Freq-Max, PDSO6
Regulators - Non-Isolated Switching DC/DC 30-mA Switched-Cap DC-DC Converter
DC-DC CHARGE PUMP, BUCK/BOOST, SOT-23-6; Type de sortie: Fixe; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 6Broche(s); Courant, sortie: 30mA; Tension de
Dc-Dc Charge Pump, Buck/Boost, Sot-23-6; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:30Ma; Fixed Output Voltage Nom.:3.3V; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS REG710NA-3.3/3K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG710NA-3.3/3K .
  • REG710NA3.3/3K

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Weight36.003894 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage3.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.1 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current30 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
Quiescent Current65 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG710NA-3.3/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet18 pages16 years ago
Newark
Datasheet32 pages6 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Upverter
Datasheet32 pages6 years ago
Datasheet26 pages10 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago