Texas Instruments REG71050DDCT

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
Number of Pins6
Weight36.003894 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage1.8 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current60 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current65 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71050DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet26 pages8 years ago
Technical Drawing2 pages18 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet18 pages16 years ago
Newark
Datasheet32 pages6 years ago
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
element14 APAC
Datasheet32 pages8 years ago
Datasheet26 pages9 years ago
Datasheet25 pages10 years ago
Farnell
Datasheet26 pages9 years ago
Upverter
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-5.37%

Alternate Parts

Price @ 1000
$ 0.705
$ 0.693
$ 0.694
Stock
513,578
1,700,142
490,330
Authorized Distributors
5
4
1
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG71050DDCT.

Related Parts

Descriptions

Descriptions of Texas Instruments REG71050DDCT provided by its distributors.

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Regulators - Non-Isolated Switching DC/DC 60-mA, 5.0V, Buck/ Boost Charge Pump
Switched Capacitor Converter, 0.06A, 1000kHz Switching Freq-Max, PDSO6
Dc-Dc Conv, Buck/Boost, Tsot-23-6; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:60Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS REG71050DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG71050DDCT .

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
Number of Pins6
Weight36.003894 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage1.8 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current60 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current65 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71050DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet26 pages8 years ago
Technical Drawing2 pages18 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet18 pages16 years ago
Newark
Datasheet32 pages6 years ago
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
element14 APAC
Datasheet32 pages8 years ago
Datasheet26 pages9 years ago
Datasheet25 pages10 years ago
Farnell
Datasheet26 pages9 years ago
Upverter
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago