Texas Instruments REG1117

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Current Rating800 mA
Input Bias Current4 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current800 mA
Output TypeAdjustable
Output Voltage1.5 V
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet23 pages9 years ago
Datasheet23 pages7 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet23 pages7 years ago
Newark
Datasheet23 pages9 years ago
Datasheet33 pages8 years ago
Augswan
Datasheet22 pages2 years ago

Inventory History

3 month trend:
-12.68%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.275
$ 1.275
Stock
465,439
616,079
616,079
Authorized Distributors
3
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
-
800 mA
800 mA
Min Input Voltage
-
3.8 V
3.8 V
Max Input Voltage
-
15 V
15 V
Min Output Voltage
-
1.5 V
1.5 V
Max Output Voltage
-
13.5 V
13.5 V
Accuracy
-
1 %
1 %
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG1117.

Related Parts

Descriptions

Descriptions of Texas Instruments REG1117 provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin (3+Tab) SOT-223 Rail
IC, LDO, ADJ, 800mA, 15V, SOT-223-4
IC REG LIN POS ADJ 800MA SOT223
V REG LDO ADJ +1.5/13.7V, SMD,
REG1117 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 1.8mm 10mA -40C~125C
IC,VOLT REGULATOR,ADJUSTABLE ((NW))
REG1117 1A LOW DROPOUT POSITIVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG1117 .
  • REG1117.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Current Rating800 mA
Input Bias Current4 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current800 mA
Output TypeAdjustable
Output Voltage1.5 V
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet23 pages9 years ago
Datasheet23 pages7 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet23 pages7 years ago
Newark
Datasheet23 pages9 years ago
Datasheet33 pages8 years ago
Augswan
Datasheet22 pages2 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago