Texas Instruments REG103UA-5/2K5G4

Single Output LDO, 500mA, Fixed(5.0V), Low Noise, Fast Transient Response 8-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-REG103UA-5/2K5G4Contact
>1wk

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage160 mV
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage2.1 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Quiescent Current500 µA
Reference Voltage1.295 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103UA-5/2K5G4.

Texas Instruments
Datasheet27 pages12 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.078
$ 7.33
Stock
1
360,616
316,539
Authorized Distributors
0
4
1
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103UA-5/2K5G4.

Descriptions

Descriptions of Texas Instruments REG103UA-5/2K5G4 provided by its distributors.

Single Output LDO, 500mA, Fixed(5.0V), Low Noise, Fast Transient Response 8-SOIC
LDO Regulator Pos 5V 0.5A 8-Pin SOIC T/R
IC,VOLT REGULATOR,FIXED,+5V,MOS,SOP,8PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage160 mV
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage2.1 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Quiescent Current500 µA
Reference Voltage1.295 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103UA-5/2K5G4.

Texas Instruments
Datasheet27 pages12 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago