Texas Instruments REG103FA-A/500E3

LDO Regulator Pos 1.295V to 5.5V 0.5A 6-Pin(5+Tab) TO-263 T/R

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage115 mV
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
PolarityPositive
Quiescent Current500 µA
Reference Voltage1.295 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103FA-A/500E3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages12 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.42
$ 4.86
$ 4.65
Stock
97,937
104,484
340,545
Authorized Distributors
1
2
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
5 V
1.295 V
-
Max Output Voltage
5 V
5.5 V
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
115 mV
115 mV
115 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103FA-A/500E3.

Related Parts

Descriptions

Descriptions of Texas Instruments REG103FA-A/500E3 provided by its distributors.

LDO Regulator Pos 1.295V to 5.5V 0.5A 6-Pin(5+Tab) TO-263 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 500mA 115mV
500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85
1.295 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR 0.2 V DROPOUT PSSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103FA-A500E3

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage115 mV
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
PolarityPositive
Quiescent Current500 µA
Reference Voltage1.295 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103FA-A/500E3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages12 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago