Texas Instruments REG101UA-5

Single Output LDO, 100mA, Fixed(5.0V), Low Noise, Fast Transient Response 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage60 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Current Limit130 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1.5 %
PolarityPositive
Quiescent Current400 µA
Reference Voltage1.267 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG101UA-5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet25 pages1 year ago

Inventory History

3 month trend:
+2.28%

Alternate Parts

Price @ 1000
$ 2.035
$ 1.46
$ 1.46
Stock
271,349
289,370
289,370
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
1.5 %
1.5 %
1.5 %
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG101UA-5.

Descriptions

Descriptions of Texas Instruments REG101UA-5 provided by its distributors.

Single Output LDO, 100mA, Fixed(5.0V), Low Noise, Fast Transient Response 8-SOIC
LDO Regulator Pos 5V 0.1A 8-Pin SOIC Tube
DMOS 100 MILLIAMP LOW-DROPOUT REGULATOR Fixed Positive LDO Regulator, 5V, 0.13V Dropout, NMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG101UA-5.
  • REG101UA5

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage60 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Current Limit130 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1.5 %
PolarityPositive
Quiescent Current400 µA
Reference Voltage1.267 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG101UA-5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet25 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago