Texas Instruments REF5050AID

Voltage Ref, Series, 5V, SOIC-8; Voltage; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Input Voltage5.2 V
Min Operating Temperature-40 °C
Nominal Supply Current800 µA
Number of Channels1
Output Current10 mA
Output Voltage5 V
Quiescent Current1 mA
Reference TypeFixed, Series
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.1 %
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5050AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet22 pages14 years ago
Datasheet28 pages9 years ago
Datasheet27 pages9 years ago
element14 APAC
Datasheet29 pages10 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Upverter
Datasheet38 pages6 years ago
Verical
Datasheet26 pages13 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
iiiC
Datasheet137 pages11 years ago
element14
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+177%

Alternate Parts

Price @ 1000
$ 2.325
$ 1.75
$ 1.75
Stock
1,425,526
973,996
973,996
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
5.2 V
5.2 V
5.2 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
5 V
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments REF5050AID provided by its distributors.

VOLTAGE REF, SERIES, 5V, SOIC-8; VOLTAGE; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
V-Ref Precision 5V 10mA 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5050AID .
  • REF5050AID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Input Voltage5.2 V
Min Operating Temperature-40 °C
Nominal Supply Current800 µA
Number of Channels1
Output Current10 mA
Output Voltage5 V
Quiescent Current1 mA
Reference TypeFixed, Series
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.1 %
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5050AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet22 pages14 years ago
Datasheet28 pages9 years ago
Datasheet27 pages9 years ago
element14 APAC
Datasheet29 pages10 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Upverter
Datasheet38 pages6 years ago
Verical
Datasheet26 pages13 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
iiiC
Datasheet137 pages11 years ago
element14
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago