Texas Instruments REF5040IDGKR

4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight18.99418 mg
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage4.096 V
Min Input Voltage4.296 V
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Nominal Supply Current800 µA
Operating Supply Current1.2 mA
Output Current10 mA
Output TypeFixed
Output Voltage4.096 V
PackagingTape & Reel (TR)
Quiescent Current800 µA
Reference TypeSeries
Temperature Coefficient3 ppm/°C
Tolerance0.05 %
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5040IDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet29 pages10 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.371
$ 4.78
$ 4.78
Stock
192,315
172,917
172,917
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4.296 V
4.296 V
4.296 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
0.05 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments REF5040IDGKR provided by its distributors.

4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight18.99418 mg
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage4.096 V
Min Input Voltage4.296 V
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Nominal Supply Current800 µA
Operating Supply Current1.2 mA
Output Current10 mA
Output TypeFixed
Output Voltage4.096 V
PackagingTape & Reel (TR)
Quiescent Current800 µA
Reference TypeSeries
Temperature Coefficient3 ppm/°C
Tolerance0.05 %
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5040IDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet29 pages10 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago