Texas Instruments REF3225AMDBVREP

Enhanced-product 4-ppm/°C, 100-µA 6-pin SOT-23 series voltage reference 6-SOT-23 -55 to 125
NRND

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Max Input Voltage7.5 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Input Voltage2.55 V
Min Operating Temperature-55 °C
Min Output Voltage2.5 V
Nominal Supply Current100 µA
Operating Supply Current120 µA
Output Current10 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Quiescent Current100 µA
Reference TypeSeries
Reference Voltage2.5 V
Temperature Coefficient7 ppm/°C
Tolerance0.2 %
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3225AMDBVREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet24 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet22 pages7 years ago
Datasheet22 pages8 years ago
Datasheet24 pages9 years ago
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet22 pages11 years ago

Alternate Parts

Price @ 1000
$ 11.45
$ 3.306
$ 2.997
Stock
269,554
374,480
697,667
Authorized Distributors
0
4
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.55 V
2.55 V
2.55 V
Max Input Voltage
7.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.495 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
7 ppm/°C
4 ppm/°C
4 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3225AMDBVREP.

Descriptions

Descriptions of Texas Instruments REF3225AMDBVREP provided by its distributors.

Enhanced-product 4-ppm/°C, 100-µA 6-pin SOT-23 series voltage reference 6-SOT-23 -55 to 125
V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R
Voltage References Mil Enhance 4ppm 100 uA Ser Vltg Ref

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Max Input Voltage7.5 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Input Voltage2.55 V
Min Operating Temperature-55 °C
Min Output Voltage2.5 V
Nominal Supply Current100 µA
Operating Supply Current120 µA
Output Current10 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Quiescent Current100 µA
Reference TypeSeries
Reference Voltage2.5 V
Temperature Coefficient7 ppm/°C
Tolerance0.2 %
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3225AMDBVREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet24 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet22 pages7 years ago
Datasheet22 pages8 years ago
Datasheet24 pages9 years ago
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago