Texas Instruments REF200AU

Dual, 100-µA current source & sink 8-SOIC -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Accuracy0.25 %
Bandwidth5 MHz
Max Operating Temperature85 °C
Max Output Current100 µA
Max Supply Voltage40 V
Min Input Voltage1.4 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Number of Amplifiers2
Number of Outputs2
Output Current100 µA
Output Current per Channel100 µA
Output Voltage40 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF200AU.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet30 pages27 years ago
Upverter
Datasheet19 pages15 years ago
Datasheet33 pages7 years ago
LCSC
Datasheet34 pages1 year ago
Farnell
Datasheet34 pages8 years ago
DigiKey
Datasheet17 pages26 years ago
iiiC
Datasheet19 pages15 years ago
Jameco
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-8.41%

Alternate Parts

Price @ 1000
$ 7.092
$ 4.066
$ 4.066
Stock
630,635
1,511,344
1,511,344
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF200AU.

Related Parts

Descriptions

Descriptions of Texas Instruments REF200AU provided by its distributors.

Dual, 100-µA current source & sink 8-SOIC -25 to 85
100uA ±0.25% 2.5V~40V SOP-8 Current Source/Constant Current Source ROHS
Current & Power Monitors & Regulators Dual Current Source Current Sink
Dual Current Source/Current Sink 8-SOIC
Analog Circuit, 2 Func, 1 Channel, BIPolar, PDSO8
CURRENT SOURCE / CURRENT SINK, SOIC8
IC CURR SOURCE/SINK MIRROR 8SOIC
Current Source/Current Sink, Soic8; No. Of Amplifiers:2 Amplifier; Input Bias Current:-; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Bandwidth:5Mhz; Cmrr:- Rohs Compliant: Yes |TEXAS INSTRUMENTS REF200AU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF 200 AU
  • REF-200-AU
  • REF200AU.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Accuracy0.25 %
Bandwidth5 MHz
Max Operating Temperature85 °C
Max Output Current100 µA
Max Supply Voltage40 V
Min Input Voltage1.4 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Number of Amplifiers2
Number of Outputs2
Output Current100 µA
Output Current per Channel100 µA
Output Voltage40 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF200AU.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet30 pages27 years ago
Upverter
Datasheet19 pages15 years ago
Datasheet33 pages7 years ago
LCSC
Datasheet34 pages1 year ago
Farnell
Datasheet34 pages8 years ago
DigiKey
Datasheet17 pages26 years ago
iiiC
Datasheet19 pages15 years ago
Jameco
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago