Texas Instruments REF200AU/2K5E4

Dual, 100-µA current source & sink 8-SOIC -25 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Output Current100 µA
Max Supply Voltage40 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF200AU/2K5E4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet30 pages27 years ago
Newark
Datasheet19 pages15 years ago
Datasheet34 pages8 years ago
Upverter
Datasheet33 pages7 years ago
iiiC
Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.066
$ 4.066
Stock
179,195
1,502,438
1,502,438
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 µA
100 µA
100 µA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF200AU/2K5E4.

Descriptions

Descriptions of Texas Instruments REF200AU/2K5E4 provided by its distributors.

Dual, 100-µA current source & sink 8-SOIC -25 to 85
DUAL CURRENT SOURCE/SINK, 8-SOIC FULL REEL
Analog Circuit, 2 Func, 1 Channel, BIPolar, PDSO8
IC CURR SOURCE/SINK MIRROR 8SOIC
DUAL, 100-A CURRENT SOURCE & SIN
EAR99 Tape and Reel ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) voltage reference device 100muA 40V 85C 75.891673mg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF200AU2K5E4

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Output Current100 µA
Max Supply Voltage40 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF200AU/2K5E4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet30 pages27 years ago
Newark
Datasheet19 pages15 years ago
Datasheet34 pages8 years ago
Upverter
Datasheet33 pages7 years ago
iiiC
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago