Analog Devices REF195GRUZ

V-Ref Precision 5V 30mA 8-Pin TSSOP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
REF195GRUZ 1,536 Buy Now »
USD
2.10 2.10 2.10
Avnet
REF195GRUZ 105 Buy Now »
USD
3.52 3.13 2.41 2.41 2.41
Digi-Key
REF195GRUZ-ND 183 Buy Now »
USD
3.80 3.80 3.22 2.38 1.83
Chip One Stop Japan
C1S103100170092 555 Buy Now »
JPY
315.00 286.00 210.00 204.00 204.00
Rochester Electronics
REF195GRUZ 1,537 Buy Now »
USD
3.06 3.06 2.72 2.49 2.49
Mouser
584-REF195GRUZ 301 Buy Now »
USD
3.70 3.30 2.71 1.84 1.77
Newark 2
59K9050 0 ··
USD
3.43 3.43 2.74 1.89 1.81
23X8771 30 Buy Now »
USD
4.17 3.73 3.05 2.47 2.06
Richardson RFPD
REF195GRUZ 0 ··
USD
2.67 2.67 2.67 2.67 2.67
Farnell
2377040 47 Buy Now »
GBP
2.41 1.85 1.76 1.49 1.31
element14 APAC
2377040 30 Buy Now »
SGD
5.79 5.79 4.92 3.63 2.80
Avnet Europe
REF195GRUZ 0 ··
EUR
2.38 2.02 1.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
REF195GRUZ 10 ··
EarthTron
REF195GRUZ 445 ··
Abacus Technologies
REF195GRUZ 2,825 ··
Ewing Components
REF195GRUZ 7,016 Send RFQ »
RS Components
7095503 56 Buy Now »
GBP
2.36 2.10 1.72 1.54 1.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
REF195GRUZ Contact Send RFQ »
XS Micro
REF195GRUZ Contact ··
SemiconductorPLUS
REF195GRUZ Contact ··

Descriptions

V-Ref Precision 5V 30mA 8-Pin TSSOP Tube
Chip One Stop Japan
VOLTAGE REFERENCE
Richardson RFPD
MICRO POWER 5VOLT REF IC, TUBE
Newark
IC VREF SERIES 5V 8TSSOP
Digi-Key
VOLTAGE REF, SERIES, 5V, TSSOP-8
Farnell
V-Ref Precision 5V 30mA 8-Pin TSSOP
RS Components
V-Ref Precision 5V 30mA 8-Pin TSSOP Tube
Verical
MICRO POWER 5VOLT REF IC
Avnet
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C) with typical performance specifications over −40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments
Analog Devices
VOLTAGE REF, SERIES, 5V, TSSOP-8
element14 APAC

Technical Specifications

Input Voltage (DC) 15 V (max)
REACH SVHC Compliance No SVHC
Packaging Tube Bulk
Case / Package / Footprint TSSOP
Output Voltage 5 V
Temperature Coefficient 25 ppm/°C
Lifecycle Status Active
Number of Pins 8
Lead-Free Status Contains Lead
Quiescent Current 45 µA
Number of Channels 1
Output Current 30 mA (max)
RoHS Compliant
Supply Current 45 µA
Mounting Type Surface Mount

Documents

Analog Devices
Datasheet 28 pages 5 years ago
Datasheet 28 pages 6 years ago
Datasheet 28 pages 8 years ago
Digi-Key
Datasheet 28 pages 11 years ago
iiiC
Datasheet 28 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG REF195GRUZ
ADI REF195GRUZ
ANALOG DEVICES INC REF195GRUZ
ANALOG DEVICE REF195GRUZ
AD REF195GRUZ
ANALOG DEV REF195GRUZ
ANA REF195GRUZ
PMI REF195GRUZ
ADV REF195GRUZ
ADA REF195GRUZ
ANALOG DEVIC REF195GRUZ
PMI/AD REF195GRUZ
STOCK REF195GRUZ
AD/PMI REF195GRUZ
ANALOG INTERGRATIONS CORP REF195GRUZ
PRECISION MONOLITIC INC REF195GRUZ
ANALOG DEVI REF195GRUZ
AD Analog Devices REF195GRUZ
ANADEV REF195GRUZ
ANLOGDEVIC REF195GRUZ
ANALOG DEVICESBV REF195GRUZ
PMISEM REF195GRUZ
ADI/PBF REF195GRUZ
Analog Devices (AD) REF195GRUZ
ANALOG DEVICES GMBH REF195GRUZ
Analog Devices Inc. REF195GRUZ

Search for other parts like REF195 »