Analog Devices REF194GS-REEL

Three Terminal Voltage Reference, 1 Output, 4.5V, CMOS, PDSO8

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.5 V
Nominal Supply Current45 µA
Number of Channels1
Operating Supply Current45 µA
Output Current30 mA
Output TypeFixed
Output Voltage4.5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Reference TypeSeries
Temperature Coefficient25 ppm/°C
Tolerance0.22 %

Documents

Download datasheets and manufacturer documentation for Analog Devices REF194GS-REEL.

Augswan
Datasheet28 pages12 years ago
Upverter
Datasheet28 pages13 years ago
Datasheet28 pages16 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+13.04%

Alternate Parts

Price @ 1000
$ 1.71
$ 2.89
$ 2.89
Stock
341,111
235,571
235,571
Authorized Distributors
1
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
4.5 V
4.5 V
4.5 V
Max Output Voltage
4.5 V
4.5 V
4.5 V
Tolerance
0.22 %
0.22 %
0.22 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF194GS-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices REF194GS-REEL provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 4.5V, CMOS, PDSO8
V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R
IC,VOLT REFERENCE,FIXED,4.5V,BICMOS,SOP,8PIN,PLASTIC
MICROPOWER VOLTAGE REF TAPE & REEL
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 µA. The REF19x series references are specified over the extended industrial temperature range (-40°C to +85°C) with typical performance specifications over -40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.5 V
Nominal Supply Current45 µA
Number of Channels1
Operating Supply Current45 µA
Output Current30 mA
Output TypeFixed
Output Voltage4.5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Reference TypeSeries
Temperature Coefficient25 ppm/°C
Tolerance0.22 %

Documents

Download datasheets and manufacturer documentation for Analog Devices REF194GS-REEL.

Augswan
Datasheet28 pages12 years ago
Upverter
Datasheet28 pages13 years ago
Datasheet28 pages16 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago